Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV622IST
Newark Part No.33R1403
Technical Datasheet
Packaging Options
1,079 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.090 |
| 25+ | $0.976 |
| 50+ | $0.920 |
| 100+ | $0.865 |
| 250+ | $0.812 |
| 500+ | $0.781 |
| 1000+ | $0.754 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV622IST
Newark Part No.33R1403
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product420kHz
Slew Rate Typ0.19V/µs
Supply Voltage Range1.5V to 5.5V
Supply Voltage Range1.5V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage4mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth420kHz
No. of Amplifiers2 Amplifier
Slew Rate0.19V/µs
Product Overview
The TSV622IST is an EMI hardened dual CMOS Operational Amplifier with rail-to-rail input/output. The TSV62x series features an excellent speed/power consumption ratio, ultra-low input bias current and low input offset voltage, offering a 420kHz gain bandwidth product while consuming only 29μA at 5V supply voltage. This op-amp is unity gain stable for capacitive loads up to 100pF.
- 5nA Typical low power shutdown mode
- 1pA Typical low input bias current
- 2μV/°C Input offset voltage drift
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.19V/µs
Supply Voltage Range
1.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
MSOP
Bandwidth
420kHz
Slew Rate
0.19V/µs
Gain Bandwidth Product
420kHz
Supply Voltage Range
1.5V to 5.5V
IC Case / Package
MSOP
Amplifier Type
CMOS
Input Offset Voltage
4mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Alternatives for TSV622IST
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability