Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV782IYST
Newark Part No.83AK4987
Technical Datasheet
555 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $1.920 | 
| 10+ | $1.410 | 
| 25+ | $1.290 | 
| 50+ | $1.210 | 
| 100+ | $1.150 | 
| 250+ | $1.070 | 
| 600+ | $1.040 | 
| 1200+ | $1.000 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV782IYST
Newark Part No.83AK4987
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product30MHz
Slew Rate Typ20V/µs
Supply Voltage Range2V to 5.5V
Supply Voltage Range2V to 5.5V
IC Case / PackageMiniSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage50µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Amplifier Case StyleMiniSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth30MHz
No. of Amplifiers2 Amplifier
Slew Rate20V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
20V/µs
Supply Voltage Range
2V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
30MHz
Supply Voltage Range
2V to 5.5V
IC Case / Package
MiniSOIC
Amplifier Type
General Purpose
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Amplifier Case Style
MiniSOIC
Bandwidth
30MHz
Slew Rate
20V/µs
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability