Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV912AIST
Newark Part No.69AH3044
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.010 |
| 25+ | $0.915 |
| 50+ | $0.863 |
| 100+ | $0.811 |
| 250+ | $0.761 |
| 500+ | $0.731 |
| 1000+ | $0.706 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV912AIST
Newark Part No.69AH3044
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product8MHz
Slew Rate Typ4.5V/µs
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageMiniSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Bandwidth8MHz
No. of Amplifiers2 Amplifier
Slew Rate4.5V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
4.5V/µs
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
8MHz
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
MiniSOIC
Amplifier Type
General Purpose
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Bandwidth
8MHz
Slew Rate
4.5V/µs
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability