Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV991AIQ1T
Newark Part No.69AH3045
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $1.540 |
10+ | $1.180 |
25+ | $1.100 |
50+ | $1.050 |
100+ | $0.995 |
250+ | $0.949 |
500+ | $0.920 |
1000+ | $0.897 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV991AIQ1T
Newark Part No.69AH3045
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product20MHz
Slew Rate Typ10V/µs
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageDFN-EP
No. of Pins6Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleDFN-EP
Automotive Qualification Standard-
Bandwidth20MHz
No. of Amplifiers1 Amplifier
Slew Rate10V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
10V/µs
Supply Voltage Range
2.5V to 5.5V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DFN-EP
Bandwidth
20MHz
Slew Rate
10V/µs
Gain Bandwidth Product
20MHz
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
DFN-EP
Amplifier Type
General Purpose
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability