Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV991ILT
Newark Part No.02AH4757
Technical Datasheet
Packaging Options
965 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.762 |
10+ | $0.643 |
25+ | $0.643 |
50+ | $0.643 |
100+ | $0.643 |
250+ | $0.597 |
500+ | $0.597 |
1000+ | $0.552 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV991ILT
Newark Part No.02AH4757
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product20MHz
Slew Rate Typ10V/µs
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth20MHz
No. of Amplifiers1 Amplifier
Slew Rate10V/µs
Product Overview
TSV991ILT is a TSV99x family of single operational amplifier that offers low voltage operation and rail-to-rail input and output. The TSV99x family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering. Typical applications include battery-powered applications, portable devices, signal conditioning and active filtering, medical instrumentation and automotive applications.
- Supply voltage range from 2.5 to 5.5V
- 20MHz wide bandwidth
- 10V/µs slew rate
- 1pA current input bias
- 2μV/°C input offset voltage drift
- 820µA low power consumption and 35mA high output current
- Rail-to-rail input and output
- ESD internal protection ≥ 5KV
- 5 lead SOT23 package
- Operating temperature range from -40°C to 125°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
10V/µs
Supply Voltage Range
2.5V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
Bandwidth
20MHz
Slew Rate
10V/µs
Gain Bandwidth Product
20MHz
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate