Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.340 |
| 100+ | $1.130 |
| 500+ | $1.050 |
| 1000+ | $1.020 |
Product Information
Product Overview
TSZ122IQ2T is a dual channel, high precision operational amplifier. It offers very low input offset voltages with virtually zero drift. It offers rail-to-rail input and output, excellent speed/power consumption ratio, and 400KHz gain bandwidth product, while consuming less than 40µA at 5V. This device also feature an ultra-low input bias current. This feature makes the device ideal for sensor interfaces, battery-powered applications and portable applications. It is also used in applications such as battery-powered applications, portable devices, signal conditioning, medical instrumentation.
- Rail-to-rail input and output, low supply voltage range from 1.8V to 5.5V
- High tolerance to ESD: 4kV HBM, input offset voltage is 1μV typical at (T = 25°C)
- Input offset voltage drift is 10nV/°C typical at (40°C <lt/> T <lt/> 125°C)
- Large signal voltage gain is 135dB typical at (Vout = 0.5V to (VCC - 0.5V)
- Supply current (per amplifier) is 28μA typical at (T = 25°C)
- Unity gain frequency is 300KHz typical at (RL = 10Kohm, CL = 100pF, T = 25°C)
- Slew rate is 0.17V/μs typical at (RL = 10Kohm, CL = 100pF, T = 25°C)
- Equivalent input noise voltage is 60nV/√Hz typical at (f = 1KHz, T = 25°C)
- Operating temperature range from -40°C to 125°C
- DFN8 2x2 package
Technical Specifications
2Channels
0.19V/µs
1.8V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
70pA
-40°C
-
MSL 1 - Unlimited
DFN
400kHz
0.19V/µs
400kHz
1.8V to 5.5V
DFN
Rail to Rail
1µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Single Supply
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate