New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      TSZ122IYDT

                      Operational Amplifier, Rail to Rail Output, 2 Channels, 400 kHz, 1.19 V/µs, 1.8V to 5.5V, SOIC

                      STMICROELECTRONICS TSZ122IYDT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTSZ122IYDT
                      Newark Part No.33AC3426
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,090 In Stock

                      Need more?

                      311 Delivery in 1-3 Business Days(US stock)
                      5779 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$1.870
                      10+$1.370
                      25+$1.250
                      50+$1.180
                      100+$1.120
                      250+$1.050
                      500+$1.010
                      1000+$0.973
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTSZ122IYDT
                      Newark Part No.33AC3426
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gain Bandwidth Product400kHz
                      Slew Rate Typ1.19V/µs
                      Supply Voltage Range1.8V to 5.5V
                      Supply Voltage Range1.8V to 5.5V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Amplifier TypeZero Drift
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage1µV
                      Input Bias Current70pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleSOIC
                      Automotive Qualification StandardAEC-Q100
                      Bandwidth400kHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate1.19V/µs
                      Power Supply TypeSingle Supply

                      Product Overview

                      TSZ122IYDT is a very high accuracy (5µV) zero drift micropower, dual channel, high precision operational amplifier. It offers very low input offset voltages with virtually zero drift. It offers rail-to-rail input and output, excellent speed/power consumption ratio, and 400KHz gain-bandwidth product while consuming less than 40µA at 5V. This device also features an ultra-low input bias current. It features make the device ideal for sensor interfaces, battery-powered applications, and portable applications. It is also used in applications such as battery-powered applications, portable devices, signal conditioning, medical instrumentation.

                      • Rail-to-rail input and output, low supply voltage range from 1.8V to 5.5V
                      • High tolerance to ESD: 4kV HBM, input offset voltage is 1μV typical at (T = 25°C)
                      • Input offset voltage drift is 10nV/°C typical at (40°C <lt/> T <lt/> 125°C)
                      • Large signal voltage gain is 135dB typical at (Vout = 0.5V to (VCC - 0.5V)
                      • Supply current (per amplifier) is 28μA typical at (T = 25°C)
                      • Unity gain frequency is 300KHz typical at (RL = 10Kohm, CL = 100pF, T = 25°C)
                      • Slew rate is 0.17V/μs typical at (RL = 10Kohm, CL = 100pF, T = 25°C)
                      • Equivalent input noise voltage is 60nV/√Hz typical at (f = 1KHz, T = 25°C)
                      • Operating temperature range from -40°C to 125°C (automotive grade)
                      • SO8 package

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      1.19V/µs

                      Supply Voltage Range

                      1.8V to 5.5V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      70pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      SOIC

                      Bandwidth

                      400kHz

                      Slew Rate

                      1.19V/µs

                      Gain Bandwidth Product

                      400kHz

                      Supply Voltage Range

                      1.8V to 5.5V

                      IC Case / Package

                      SOIC

                      Amplifier Type

                      Zero Drift

                      Input Offset Voltage

                      1µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      AEC-Q100

                      No. of Amplifiers

                      2 Amplifier

                      Power Supply Type

                      Single Supply

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.