Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSZ182IYDT
Newark Part No.52AC7750
Product RangeTSZ181, TSZ182
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $1.760 |
10+ | $1.300 |
25+ | $1.180 |
50+ | $1.120 |
100+ | $1.050 |
250+ | $0.982 |
500+ | $0.945 |
1000+ | $0.914 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSZ182IYDT
Newark Part No.52AC7750
Product RangeTSZ181, TSZ182
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product3MHz
Slew Rate Typ4.7V/µs
Supply Voltage Range2.2V to 5.5V
Supply Voltage Range2.2V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3.5µV
Input Bias Current30pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeTSZ181, TSZ182
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth3MHz
No. of Amplifiers2 Amplifier
Slew Rate4.7V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
4.7V/µs
Supply Voltage Range
2.2V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
30pA
Operating Temperature Min
-40°C
Product Range
TSZ181, TSZ182
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
3MHz
Slew Rate
4.7V/µs
Gain Bandwidth Product
3MHz
Supply Voltage Range
2.2V to 5.5V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
3.5µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability