Need more?
Quantity | Price |
---|---|
1+ | $0.370 |
10+ | $0.369 |
100+ | $0.369 |
500+ | $0.369 |
1000+ | $0.339 |
2500+ | $0.339 |
10000+ | $0.338 |
Product Information
Product Overview
UC2844BD1 is a high-performance current mode PWM controller. This control IC provides the necessary features to implement offline or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under-voltage lockout featuring a start-up current less than 0.5mA, a precision reference trimmed for accuracy at the error amp input, logic to ensure latched operation, a PWM comparator that also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-channel MOSFETs, is low in the offstate. Differences between members of this family are the under-voltage lockout thresholds and maximum duty cycle ranges.
- Trimmed oscillator for precise frequency control
- Oscillator frequency guaranteed at 250KHz
- Current mode operation to 500KHz
- Automatic feed-forward compensation, low start-up and operating current
- Latching PWM for cycle-by-cycle current limiting
- Internally trimmed reference with undervoltage lockout
- High current totem pole output
- Undervoltage lockout with hysteresis
- SO8 package, -40 to 150°C junction operating temperature
- Supply voltage (low impedance source) is 30V, ±1A output current
Technical Specifications
Single Ended Controller
Current Mode Control
-
8Pins
52kHz
-
50%
-25°C
-
MSL 1 - Unlimited
-
500kHz
1A
1Channels
-
SOIC
Surface Mount
-
0%
Boost, Flyback
85°C
-
No SVHC (21-Jan-2025)
SOIC
30V
5V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate