Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2002D1013TR
Newark Part No.
Re-Reel06X1087
Cut Tape06X1087
Your Part Number
125 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.666 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.666 |
| 10+ | $0.475 |
| 25+ | $0.425 |
| 50+ | $0.398 |
| 100+ | $0.370 |
| 250+ | $0.322 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2002D1013TR
Newark Part No.
Re-Reel06X1087
Cut Tape06X1087
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max13V
No. of Outputs7Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleNSOIC
No. of Pins16Pins
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for ULN2002D1013TR
3 Products Found
Product Overview
ULN2002D1013TR is a high-voltage, high-current Darlington array containing seven open collectors Darlington pairs with common emitters. Each channel is rated at 500mA and can withstand peak currents of 60mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout. This versatile device is useful for driving a wide range of loads including solenoids, relay DC motors, LED display filament lamps, thermal printheads, and high-power buffers.
- Integrated suppression diodes for inductive loads, outputs can be paralleled for higher current
- Input pins placed opposite to output pins to simplify layout, TTL/CMOS/PMOS/DTL compatible inputs
- Input current is 0.82mA typical at (VI = 17V, TA = 25°C)
- Input capacitance is 5pF typical at (TA = 25°C)
- Turn-on delay time is 1µs maximum at (0.5VI to 0.5VO, TA = 25°C)
- Turn-off delay time is 1µs maximum at (0.5VI to 0.5VO, TA = 25°C)
- Clamp diode leakage current is 50µA maximum at (VR = 50V, TA = 25°C)
- Collector-emitter saturation voltage is 0.9V typical at (IC = 100mA, IB = 250µA)
- Operating ambient temperature range -40°C to 85°C
- SO-16 package
Technical Specifications
Supply Voltage Min
-
No. of Outputs
7Outputs
Output Current
500mA
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
13V
Output Voltage
50V
Driver Case Style
NSOIC
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
