Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2003D1013TR
Newark Part No.04X9117
Technical Datasheet
10,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $0.211 |
| 5000+ | $0.206 |
| 10000+ | $0.205 |
| 15000+ | $0.205 |
| 25000+ | $0.202 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$527.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2003D1013TR
Newark Part No.04X9117
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max3V
No. of Outputs7Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleNSOIC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ULN2003D1013TR is a high-voltage, high-current Darlington arrays each contains seven open collector Darlington pairs with common emitters. Suitable for relay drivers, stepper and DC brushed motor drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
- Integrated suppression diode for inductive loads
- Output can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Input pins are placed opposite to output pins to simplify layout
- 16 pin SO package
- Operating ambient temperature range from -40 to 85°C
Technical Specifications
Supply Voltage Min
-
No. of Outputs
7Outputs
Output Current
500mA
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
3V
Output Voltage
50V
Driver Case Style
NSOIC
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ULN2003D1013TR
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability