Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2065B
Newark Part No.89K1135
Technical Datasheet
No. of Pins16Pins
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ULN2065B is a 80V Quad Darlington Switch designed to interface logic to a wide variety of high current and high voltage loads. This switch contains four NPN Darlington switches delivering up to 1.5A with a specified minimum breakdown of 50V and a sustaining voltage of 35V measured at 100mA. The input of switch is compatible with popular 5V logic families.
- Integral suppression diodes
- Versions compatible with all popular logic families
Applications
Industrial
Technical Specifications
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate