Print Page
Image is for illustrative purposes only. Please refer to product description.

8,796 In Stock
Need more?
766 Delivery in 1-3 Business Days(US stock)
8030 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 10+ | $3.770 |
| 25+ | $3.620 |
| 50+ | $3.470 |
| 100+ | $3.310 |
| 250+ | $3.300 |
| 500+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2068B
Newark Part No.26M4668
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max10V
No. of Outputs4Outputs
Output Voltage50V
Output Current1.5A
Driver Case StylePowerDIP
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ULN2068B is a 50V to 1.5A quad Darlington switch. It is designed to interface logic to a wide variety of high current, high voltage loads, this device contains four NPN Darlington switch delivering up to 1.5A with a specified minimum breakdown of 50V and a sustaining voltage of 35V measured at 100mA. The ULN2068B contains integral suppression diodes for inductive loads have common emitters.
- Integral suppression diodes
- Output leakage current is 100µA maximum at (VCE = 50V, TA = 25°C)
- Supply current is 6mA maximum at (VI = 2.75V, IC = 500mA)
- Turn-on delay time is 1µs maximum at (0.5VI to 0.5VO)
- Operating ambient temperature range from -20°C to 85°C
- PowerDIP-16 package
Technical Specifications
Supply Voltage Min
-
No. of Outputs
4Outputs
Output Current
1.5A
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
10V
Output Voltage
50V
Driver Case Style
PowerDIP
MSL
-
Technical Docs (3)
Alternatives for ULN2068B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
