Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUSBLC6-2P6
Newark Part No.
Full Reel45Y8897
Re-Reel24M8968
Cut Tape24M8968
Product RangeUSBLC
Your Part Number
23,771 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.476 |
| 10+ | $0.323 |
| 25+ | $0.288 |
| 50+ | $0.253 |
| 100+ | $0.219 |
| 250+ | $0.195 |
| 500+ | $0.172 |
| 1000+ | $0.153 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.108 |
| 6000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUSBLC6-2P6
Newark Part No.
Full Reel45Y8897
Re-Reel24M8968
Cut Tape24M8968
Product RangeUSBLC
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleSOT-666
No. of Pins6Pins
Operating Voltage1.1V
Power Dissipation Pd-
Product RangeUSBLC
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-666
Operating Voltage
1.1V
Product Range
USBLC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for USBLC6-2P6
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability