Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER28HDTR
Newark Part No.69AH3255
Technical Datasheet
8,083 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.780 |
10+ | $1.410 |
25+ | $1.330 |
50+ | $1.240 |
100+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER28HDTR
Newark Part No.69AH3255
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage Max265VAC
Input Voltage AC Max265V
AC / DC Converter Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins16Pins
Power Rating12W
Power Rating Max12W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating60µA
Switching Frequency115kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Input Voltage AC Min
85V
Input Voltage Max
265VAC
AC / DC Converter Case Style
NSOIC
No. of Pins
16Pins
Power Rating Max
12W
Isolation
Isolated
Power Switch Current Rating
60µA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
85VAC
Input Voltage AC Max
265V
IC Case / Package
NSOIC
Power Rating
12W
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
115kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability