Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER35LD
Newark Part No.96Y9832
Product RangeVIPer35
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $2.940 |
10+ | $2.200 |
25+ | $1.900 |
50+ | $1.870 |
100+ | $1.840 |
250+ | $1.810 |
500+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER35LD
Newark Part No.96Y9832
Product RangeVIPer35
Technical Datasheet
Input Voltage AC Min8.5V
Input Voltage Min8.5VAC
Input Voltage Max23.5VAC
Input Voltage AC Max23.5V
IC Case / PackageNSOIC
AC / DC Converter Case StyleNSOIC
No. of Pins16Pins
Power Rating Max1.5W
Power Rating1.5W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating60µA
Switching Frequency136kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeVIPer35
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage AC Min
8.5V
Input Voltage Max
23.5VAC
IC Case / Package
NSOIC
No. of Pins
16Pins
Power Rating
1.5W
Isolation
Isolated
Power Switch Current Rating
60µA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
8.5VAC
Input Voltage AC Max
23.5V
AC / DC Converter Case Style
NSOIC
Power Rating Max
1.5W
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
136kHz
Operating Temperature Min
-40°C
Product Range
VIPer35
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability