Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN5R003HTR-E
Newark Part No.69AH3731
Technical Datasheet
7,276 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.850 |
10+ | $3.070 |
25+ | $2.870 |
50+ | $2.760 |
100+ | $2.650 |
250+ | $2.550 |
500+ | $2.480 |
1000+ | $2.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN5R003HTR-E
Newark Part No.69AH3731
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage13V
Current Limit-
On State Resistance3000µohm
IC Case / PackageTO-263 (D2PAK)
No. of Pins7Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleTO-263 (D2PAK)
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13V
On State Resistance
3000µohm
No. of Pins
7Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
-
IC Case / Package
TO-263 (D2PAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-263 (D2PAK)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability