New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Multi-Function Drivers
                      Print Page

                      VN808-32-E

                      Peripheral Driver, High side, 8 Outputs, 10.5 V to 45 V supply, 1 A out, SOIC-36

                      STMICROELECTRONICS VN808-32-E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoVN808-32-E
                      Newark Part No.70W1091
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)
                      QuantityPrice
                      1+$7.580
                      10+$6.040
                      25+$5.720
                      50+$5.460
                      100+$5.230
                      250+$4.980
                      620+$4.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoVN808-32-E
                      Newark Part No.70W1091
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min10.5V
                      Supply Voltage Max45V
                      No. of Outputs8Outputs
                      Output Voltage-
                      Output Current1A
                      Driver Case StyleSOIC
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The VN808-32-E is an octal channel High-side Driver designed in STMicroelectronics VIPower M0-3 technology, intended to drive any kind of load with one side connected to ground. Active current limitation combined with thermal shutdown and automatic restart, protect the device against overload. In overload condition, the channel turn-OFF and on again automatically so to maintain the junction temperature between TTSD and TR. If this condition makes case temperature reach TCSD, overloaded channels are turned off and restart only when the case temperature decreases down to TCR. Non-overloaded channels continue to operate normally. Device automatically turn-OFF in case of ground pin disconnection. This device is especially suitable for industrial applications conform to IEC 61131.

                      • VCC/2 compatible input
                      • Junction over-temperature protection
                      • Case over-temperature protection for thermal independence of the channels
                      • Current limitation
                      • Shorted load protection
                      • Under-voltage shutdown
                      • Protection against loss of ground
                      • Very low standby current
                      • Compliance to 61000-4-4 IEC test up to 4kV
                      • 96W Power dissipation at Tc=25°C

                      Technical Specifications

                      Supply Voltage Min

                      10.5V

                      No. of Outputs

                      8Outputs

                      Output Current

                      1A

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage Max

                      45V

                      Output Voltage

                      -

                      Driver Case Style

                      SOIC

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (4)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.