Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNS3NV04DPTR-E
Newark Part No.
Re-Reel18AC8027
Cut Tape18AC8027
Your Part Number
31,401 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.750 | $3.75 |
| Total Price | $3.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 10+ | $2.620 |
| 25+ | $2.410 |
| 50+ | $2.200 |
| 100+ | $1.990 |
| 250+ | $1.860 |
| 500+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNS3NV04DPTR-E
Newark Part No.
Re-Reel18AC8027
Cut Tape18AC8027
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels2Channels
Input Voltage-
Current Limit5A
On State Resistance0.12ohm
IC Case / PackageSOIC
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleSOIC
Product Overview
VNS3NV04DPTR-E is an automotive OMNIFET II fully auto protected power MOSFET. It is made up of two monolithic chips (OMNIFET II) housed in a standard package. The OMNIFET II is designed using STMicroelectronics VI Power M0-3 technology and is intended for replacement of standard power MOSFET in up to 50kHz DC applications. Built-in thermal shutdown, linear current limitation and overvoltage clamp protect the chip in harsh environments. Fault feedback can be detected by monitoring voltage at the input pin.
- AEC-Q100 qualified, linear current limitation
- Thermal shutdown, short-circuit protection, integrated clamp
- Low current drawn from input pin
- Diagnostic feedback through input pin, ESD protection
- Direct access to the gate of the power MOSFET (analogue driving)
- Compatible with standard Power MOSFET
- Static drain-source on resistance is 120mohm max (VIN = 5V; ID = 1.5A; Tj = 25°C)
- Drain current limit is 5A typ (VIN = 5V; VDS = 13V, -40°C < Tj < 150°C)
- Drain-source clamp voltage is 45V typ (VIN = 0V, ID = 1.5A, -40°C < Tj < 150°C)
- SO-8 package, operating temperature range from -40°C to 150°C
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
-
On State Resistance
0.12ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
2Channels
Current Limit
5A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
