5 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $61.180 |
Product Information
Product Overview
X-NUCLEO-IKS5A1 is a STM32 Nucleo motion and environmental MEMS expansion board for industrial applications. The X-NUCLEO-IKS5A1 is an industrial motion MEMS and environmental sensor evaluation board kit composed by: X-NUCLEO-IND5A1 (the main board, it hosts the motion MEMS and environmental sensors) and STEVAL-MKGI07A (a detachable add-on board, which hosts two industrial connectors). The X-NUCLEO-IKS5A1 expansion board allows application development with features like FSM, MLC, ISPU, and sensor hub (with ISM330IS and ISM6HG256X onboard). There is also the possibility to use external sensors, which can be connected through: DIL24 adapter boards, ribbon flat cable, flex PCB connection. The board is Supported by MEMS-Studio, a software solution for MEMS sensors with graphical no-code design of algorithms and development of embedded AI features.
- DIL24 socket and industrial connectors for external sensors
- Compatible with X-CUBE-MEMS1, an expansion software package for STM32Cube
- I²C sensor hub features on ISM330IS and ISM6HG256X available
- Compatible with STM32 nucleon boards
- Equipped with Arduino® UNO R3 connector
Contents
Expansion board X-NUCLEO-IND5A1, Detachable add-on board STEVAL-MKGIO7A.
Technical Specifications
Expansion Board
MEMS, Environmental Sensor
No SVHC (25-Jun-2025)
ISM330IS, ISM6HG256X
Expansion Board X-NUCLEO-IND5A1, Detachable Add-On Board STEVAL-MKGIO7A
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate