Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoZ0103MN 6AA4
Newark Part No.47AK7157
Product RangeZ01 Series
Your Part Number
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.432 |
| 10+ | $0.328 |
| 25+ | $0.300 |
| 50+ | $0.272 |
| 100+ | $0.244 |
| 250+ | $0.219 |
| 500+ | $0.194 |
| 1000+ | $0.177 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoZ0103MN 6AA4
Newark Part No.47AK7157
Product RangeZ01 Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current1A
Triac Case StyleSOT-223
Gate Trigger Current Max (QI), Igt5mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current8A
Peak Gate Power1W
Holding Current Max7mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product RangeZ01 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SOT-223
Gate Trigger Voltage Max
1.3V
Peak Gate Power
1W
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
Z01 Series
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
1A
Gate Trigger Current Max (QI), Igt
5mA
Peak Non Repetitive Surge Current
8A
Holding Current Max
7mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
