Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoZ0107MN 5AA4
Newark Part No.50P8879
Technical Datasheet
10,340 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.535 |
10+ | $0.354 |
25+ | $0.320 |
50+ | $0.286 |
100+ | $0.251 |
250+ | $0.227 |
500+ | $0.202 |
1000+ | $0.184 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoZ0107MN 5AA4
Newark Part No.50P8879
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current1A
Triac Case StyleSOT-223
Gate Trigger Current Max (QI), Igt5mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current8A
Holding Current Max10mA
Peak Gate Power1W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SOT-223
Gate Trigger Voltage Max
1.3V
Holding Current Max
10mA
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
1A
Gate Trigger Current Max (QI), Igt
5mA
Peak Non Repetitive Surge Current
8A
Peak Gate Power
1W
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability