Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part No7202-12T0203
Newark Part No.18X9869
Product Range720 BLK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $52.400 |
Price for:Each
Minimum: 2
Multiple: 1
$104.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No7202-12T0203
Newark Part No.18X9869
Product Range720 BLK Series
Technical Datasheet
Product Range720 BLK Series
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialPolymer
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys12
Panel Cutout Width-
Panel Cutout Height-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
720 BLK Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
12
Panel Cutout Height
-
Keypad Array
3 x 4
Housing Material
Polymer
Contact Voltage DC Nom
24V
Panel Cutout Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate