Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTREAMLIGHT
Manufacturer Part No44905
Newark Part No.25AC5137
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.260 |
Price for:Each
Minimum: 6
Multiple: 6
$889.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTREAMLIGHT
Manufacturer Part No44905
Newark Part No.25AC5137
Technical Datasheet
Flashlight TypeHand Held
Light SourceLED
Lumen Output550lm
Beam Effective Distance625m
Power SourceC Batteries x 4
Flashlight Body MaterialPlastic
Product Range-
SVHCTo Be Advised
Product Overview
Streamlight Waypoint® Alkaline Pistol Grip Spotlight
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
550lm
Power Source
C Batteries x 4
Product Range
-
Light Source
LED
Beam Effective Distance
625m
Flashlight Body Material
Plastic
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate