Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No236ABXP-200-120VAC
Newark Part No.60F3116
Product Range236 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
5+ | $2,034.650 |
Price for:Each
Minimum: 10
Multiple: 1
$20,346.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No236ABXP-200-120VAC
Newark Part No.60F3116
Product Range236 Series
Technical Datasheet
Contact Voltage VDC28V
Time Min2s
Time Max200s
Product Range236 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentPotentiometer
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Voltage VDC
28V
Time Max
200s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Potentiometer
Time Min
2s
Product Range
236 Series
Contact Current
10A
Contact Voltage VAC
120V
Nom Input Voltage
120VAC
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate