Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.930 |
10+ | $22.730 |
25+ | $21.540 |
50+ | $20.350 |
100+ | $19.150 |
250+ | $17.950 |
Price for:Each
Minimum: 1
Multiple: 1
$23.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No33377D
Newark Part No.76Y2212
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins14Pins
Current Rating10A
Voltage Rating600V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
14Pins
Voltage Rating
600V
SVHC
No SVHC (27-Jun-2024)
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate