Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No450XBX4069-110/125VDC
Newark Part No.77Y7160
Product Range450 Series
Technical Datasheet
4 In Stock
25 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.100 |
| 10+ | $86.550 |
Price for:Each
Minimum: 1
Multiple: 1
$91.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No450XBX4069-110/125VDC
Newark Part No.77Y7160
Product Range450 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage125VDC
Contact Current40A
Product Range450 Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC277V
Relay TerminalsScrew
Relay TypeGeneral Purpose
Contact Voltage VDC28V
Contact MaterialSilver Tin Oxide
Coil Resistance6kohm
Approvals & StandardsUL
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPDT
Contact Current
40A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
277V
Relay Type
General Purpose
Contact Material
Silver Tin Oxide
Approvals & Standards
UL
Coil Voltage
125VDC
Product Range
450 Series
Coil Type
-
Relay Terminals
Screw
Contact Voltage VDC
28V
Coil Resistance
6kohm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate