Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No645RTZ410-4-32VDC
Newark Part No.08R1023
Product Range645RT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $113.360 |
25+ | $108.710 |
50+ | $103.630 |
100+ | $94.460 |
250+ | $81.810 |
Price for:Each
Minimum: 10
Multiple: 1
$1,133.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No645RTZ410-4-32VDC
Newark Part No.08R1023
Product Range645RT Series
Technical Datasheet
Contact ConfigurationDPST-NO
Load Current10A
Operating Voltage Max480VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min50VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product Range645RT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPST-NO
Operating Voltage Max
480VAC
Relay Terminals
Screw
Operating Voltage Min
50VAC
Control Voltage Max
32VDC
SVHC
No SVHC (15-Jan-2018)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
645RT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate