Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoB255XCXP-115/125VDC
Newark Part No.29F2698
Product Range255 Series
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $475.470 | 
| 5+ | $459.230 | 
| 10+ | $436.850 | 
| 25+ | $414.400 | 
| 50+ | $356.430 | 
Price for:Each
Minimum: 1
Multiple: 1
$475.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoB255XCXP-115/125VDC
Newark Part No.29F2698
Product Range255 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage125VDC
Contact Current10A
Product Range255 Series
Relay MountingSocket
Coil TypeLatching Single Coil
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance6.2kohm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 255XCXP-115/125VDC is a general-purpose Industrial Latching Relay with 3PDT silver alloy contacts, polycarbonate cover and quick connect terminals. It features a seismic qualified integral hold-down clip and continuous duty rated.
- 10 Million mechanical operations
- -20 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
125VDC
Product Range
255 Series
Coil Type
Latching Single Coil
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
6.2kohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate