Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoSK-TRF12-BFW-1
Newark Part No.08N1459
Product RangeSK-TRF Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoSK-TRF12-BFW-1
Newark Part No.08N1459
Product RangeSK-TRF Series
Technical Datasheet
Socket MountingPanel
Socket TerminalsScrew
No. of Pins12Pins
Current Rating15A
Voltage Rating250V
Product RangeSK-TRF Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Socket Mounting
Panel
No. of Pins
12Pins
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2018)
Socket Terminals
Screw
Current Rating
15A
Product Range
SK-TRF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate