Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoW102HVX-3
Newark Part No.56F292
Product Range102HVX Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoW102HVX-3
Newark Part No.56F292
Product Range102HVX Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product Range102HVX Series
Relay MountingPanel Mount
Coil Resistance400ohm
Switching Current Max5mA
Switching Voltage Max10kV
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
102HVX Series
Coil Resistance
400ohm
Switching Voltage Max
10kV
Coil Voltage
24VDC
Relay Mounting
Panel Mount
Switching Current Max
5mA
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate