Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoW235ACX-2
Newark Part No.89K7390
Product Range235 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $229.370 |
| 5+ | $223.640 |
| 10+ | $217.900 |
| 25+ | $206.440 |
| 50+ | $194.970 |
Price for:Each
Minimum: 1
Multiple: 1
$229.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoW235ACX-2
Newark Part No.89K7390
Product Range235 Series
Technical Datasheet
Product Range235 Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingPanel Mount
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Supply Voltage Max120VAC
Current Monitoring Range Min1.5A
Current Monitoring Range Max15A
Power Consumption2VA
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
235 Series
Contact Current
10A
Contact Voltage VAC
120V
Contact Voltage VDC
-
Current Monitoring Range Min
1.5A
Power Consumption
2VA
Contact Configuration
SPDT
Relay Mounting
Panel Mount
Relay Terminals
Quick Connect
Supply Voltage Max
120VAC
Current Monitoring Range Max
15A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
