Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUCO
Manufacturer Part No0184-45803-1-042
Newark Part No.46WX046
Product Range0184 Series
Technical Datasheet
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $162.140 |
| 5+ | $146.590 |
| 10+ | $137.320 |
| 25+ | $121.690 |
| 50+ | $111.100 |
| 100+ | $104.310 |
Price for:Each
Minimum: 1
Multiple: 1
$162.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUCO
Manufacturer Part No0184-45803-1-042
Newark Part No.46WX046
Product Range0184 Series
Technical Datasheet
Pressure TypeVacuum
Pressure Port TypeG 1/4" BSP
Pressure Fitting StyleG 1/4" BSP
Operating Pressure Min1bar
Operating Pressure Max10bar
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Voltage DC Resistive24V
Switching Current Max4A
Switching Current DC Resistive4A
Pressure Port Size1/4"
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product Range0184 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pressure Type
Vacuum
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Max
10bar
Switching Voltage Max
250VAC
Switching Current Max
4A
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-30°C
Product Range
0184 Series
Pressure Port Type
G 1/4" BSP
Operating Pressure Min
1bar
Contact Configuration
SPDT
Switching Voltage DC Resistive
24V
Switching Current DC Resistive
4A
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate