Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUCO
Manufacturer Part No0184-46103-1-012
Newark Part No.46WX048
Product Range0184 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $157.810 |
| 5+ | $142.680 |
| 10+ | $133.650 |
| 25+ | $118.440 |
| 50+ | $108.140 |
| 100+ | $101.530 |
Price for:Each
Minimum: 1
Multiple: 1
$157.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUCO
Manufacturer Part No0184-46103-1-012
Newark Part No.46WX048
Product Range0184 Series
Technical Datasheet
Pressure TypeVacuum
Pressure Fitting StyleG 1/4" BSP
Pressure Port TypeG 1/4" BSP
Operating Pressure Min10bar
Operating Pressure Max100bar
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max4A
Switching Voltage DC Resistive24V
Pressure Port Size1/4"
Switching Current DC Resistive4A
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product Range0184 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pressure Type
Vacuum
Pressure Port Type
G 1/4" BSP
Operating Pressure Max
100bar
Switching Voltage Max
250VAC
Switching Voltage DC Resistive
24V
Switching Current DC Resistive
4A
Deadband Min
-
Operating Temperature Min
-30°C
Product Range
0184 Series
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Min
10bar
Contact Configuration
SPDT
Switching Current Max
4A
Pressure Port Size
1/4"
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate