Print Page
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.420 |
Price for:Each
Minimum: 1
Multiple: 1
$76.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoA2175-HBL TC.R GN
Newark Part No.73M8907
Product RangeA2175
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM239CFM
Noise Rating58dBA
Power Rating27W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
IP Rating-
Air Flow - m3/min6.69m³/min
Product RangeA2175
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
3200rpm
Current Rating
110mA
IP Rating
-
Product Range
A2175
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
239CFM
Power Rating
27W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
6.69m³/min
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for A2175-HBL TC.R GN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate