Print Page
548 In Stock
Need more?
26 Delivery in 1-3 Business Days(US stock)
522 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.750 |
| 5+ | $20.800 |
| 10+ | $20.400 |
| 25+ | $19.970 |
| 50+ | $19.000 |
| 100+ | $17.230 |
| 250+ | $15.670 |
Price for:Each
Minimum: 1
Multiple: 1
$22.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoEEC0382B2-0000-A99
Newark Part No.58T4654
Product RangeEE
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM116.082CFM
Noise Rating44dBA
Power Rating5.2W
Rated Speed2600rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating215mA
IP Rating-
IP Rating-
Air Flow - m3/min3.285m³/min
Product RangeEE
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
2600rpm
Current Rating
215mA
IP Rating
-
Product Range
EE
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
116.082CFM
Power Rating
5.2W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Air Flow - m3/min
3.285m³/min
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for EEC0382B2-0000-A99
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate