Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoMEC0252V2-000U-A99
Newark Part No.90AK5513
Product RangeDC Brushless M Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.790 |
5+ | $13.290 |
10+ | $12.970 |
25+ | $12.660 |
50+ | $12.310 |
100+ | $11.960 |
250+ | $11.690 |
Price for:Each
Minimum: 1
Multiple: 1
$13.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoMEC0252V2-000U-A99
Newark Part No.90AK5513
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM93CFM
Noise Rating40.5dBA
Power Rating3.5W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating146mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Vapo Bearing
Noise Rating
40.5dBA
Rated Speed
2700rpm
Current Rating
146mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
93CFM
Power Rating
3.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate