Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoMEC0381V3-000U-A99
Newark Part No.90AK5515
Product RangeDC Brushless M Series
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.780 |
5+ | $13.780 |
10+ | $13.490 |
25+ | $13.160 |
50+ | $12.800 |
100+ | $12.430 |
250+ | $12.150 |
Price for:Each
Minimum: 1
Multiple: 1
$13.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoMEC0381V3-000U-A99
Newark Part No.90AK5515
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeVapo Bearing
Air Flow - CFM93CFM
Noise Rating37dBA
Power Rating2.9W
Rated Speed2100rpm
Power Connection Type2 Lead Wires
Current Rating241mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Vapo Bearing
Noise Rating
37dBA
Rated Speed
2100rpm
Current Rating
241mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
93CFM
Power Rating
2.9W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate