New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. Blowers
                                                                                                  Print Page

                                                                                                  PMB1212PLB2-A.(2).GN

                                                                                                  DC BLOWER, 120 X 32MM, 12V

                                                                                                  SUNON
                                                                                                  SUNON PMB1212PLB2-A.(2).GN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSUNON
                                                                                                  Manufacturer Part NoPMB1212PLB2-A.(2).GN
                                                                                                  Newark Part No.96M8304
                                                                                                  Product RangePMB
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$43.280
                                                                                                  5+$39.940
                                                                                                  10+$36.610
                                                                                                  25+$34.620
                                                                                                  50+$32.640
                                                                                                  100+$32.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $43.28
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SUNON
                                                                                                  ManufacturerSUNON
                                                                                                  Manufacturer Part NoPMB1212PLB2-A.(2).GN
                                                                                                  Newark Part No.96M8304
                                                                                                  Product RangePMB
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Blower TypeCompact
                                                                                                  Supply Voltage12VDC
                                                                                                  Voltage TypeDC
                                                                                                  Fan Frame Size120mm
                                                                                                  External Depth32mm
                                                                                                  Flow Rate - Metric1.01m³/min
                                                                                                  Air Flow - CFM35.9CFM
                                                                                                  Flow Rate - Imperial35.9CFM
                                                                                                  Air Flow - m3/min1.01m³/min
                                                                                                  Noise Rating53.8dBA
                                                                                                  Bearing TypeBall Bearing
                                                                                                  Power Connection Type2 Lead Wires
                                                                                                  Power Rating9.8W
                                                                                                  Product RangePMB
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The PMB1212PLB2-A.(2).GN is a 12VDC middle speed Fan with 2-ball bearing and wire leaded power connection. This PMB-series fan comes with a PBT plastic frame, brushless motor and the innovative S and C design provides the best resistance to dust invasion.

                                                                                                  • 2500RPM Speed rating
                                                                                                  • 9.8W Rated power
                                                                                                  • 0.89"-H₂O Static pressure

                                                                                                  Applications

                                                                                                  HVAC

                                                                                                  Technical Specifications

                                                                                                  Blower Type

                                                                                                  Compact

                                                                                                  Voltage Type

                                                                                                  DC

                                                                                                  External Depth

                                                                                                  32mm

                                                                                                  Air Flow - CFM

                                                                                                  35.9CFM

                                                                                                  Air Flow - m3/min

                                                                                                  1.01m³/min

                                                                                                  Bearing Type

                                                                                                  Ball Bearing

                                                                                                  Power Rating

                                                                                                  9.8W

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Supply Voltage

                                                                                                  12VDC

                                                                                                  Fan Frame Size

                                                                                                  120mm

                                                                                                  Flow Rate - Metric

                                                                                                  1.01m³/min

                                                                                                  Flow Rate - Imperial

                                                                                                  35.9CFM

                                                                                                  Noise Rating

                                                                                                  53.8dBA

                                                                                                  Power Connection Type

                                                                                                  2 Lead Wires

                                                                                                  Product Range

                                                                                                  PMB

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.