Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No1156DU-3Y
Newark Part No.92F2414
Product RangePOWERSTAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No1156DU-3Y
Newark Part No.92F2414
Product RangePOWERSTAT Series
Technical Datasheet
Transformer TypeManually Operated & Motor Driven
Input Voltage240VAC
Construction TypeOpen
No. of PhasesSingle Phase
Output Voltage280VAC
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage280V
Output Current-
Constant Current Load50A
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Transformer Type
Manually Operated & Motor Driven
Construction Type
Open
Output Voltage
280VAC
Input Voltage
240V
Output Current
-
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Input Voltage
240VAC
No. of Phases
Single Phase
Frequency Range
50Hz / 60Hz
Output Voltage
280V
Constant Current Load
50A
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
