New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Transformers
                      3. Variable Transformers
                      Print Page

                      236B

                      Variable, Manually Operated, Open, Single Phase, 50Hz / 60Hz, 240V, 280V

                      Date/Lot Code

                      SUPERIOR ELECTRIC 236B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSUPERIOR ELECTRIC
                      Manufacturer Part No236B
                      Newark Part No.05F813
                      Product RangePOWERSTAT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$2,458.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,458.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSUPERIOR ELECTRIC
                      Manufacturer Part No236B
                      Newark Part No.05F813
                      Product RangePOWERSTAT Series
                      Technical Datasheet

                      Data Sheet

                      Transformer TypeManually Operated
                      Construction TypeOpen
                      No. of PhasesSingle Phase
                      Frequency Range50Hz / 60Hz
                      Input Voltage240V
                      Output Voltage280V
                      Output Current10A
                      Constant Current Load-
                      Knob RotationCCW, CW
                      Transformer MountingSurface Mount
                      Product RangePOWERSTAT Series
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      236B is a POWERSTAT® Series 10A 240V single-phase Variable Transformer with knob rotation, motor drives and epoxy-coated POWERKOTE® coils for long life. This transformer provide continuously adjustable output voltage from utility line voltage and features movable brush-taps ride on commutators, rotation of brush by manual or motor-driven means delivers any voltage in the range between zero and line voltage, greater ratings/overload capacities and better resistance to fungus, salt spray and other contaminants.

                      • Approximate driving torque range from 30 to 40oz.in
                      • No load loss is 15W at 60Hz
                      • DC resistance of 1.7ohm per coil

                      Technical Specifications

                      Transformer Type

                      Manually Operated

                      No. of Phases

                      Single Phase

                      Input Voltage

                      240V

                      Output Current

                      10A

                      Knob Rotation

                      CCW, CW

                      Product Range

                      POWERSTAT Series

                      Construction Type

                      Open

                      Frequency Range

                      50Hz / 60Hz

                      Output Voltage

                      280V

                      Constant Current Load

                      -

                      Transformer Mounting

                      Surface Mount

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.