New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Binding Posts
                      Print Page

                      BP30-2BR10-B PKG

                      Binding Post, BP30 Series, 30 A, 1 kV, Gold Plated Contacts, Panel Mount, Black, Red

                      SUPERIOR ELECTRIC BP30-2BR10-B PKG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSUPERIOR ELECTRIC
                      Manufacturer Part NoBP30-2BR10-B PKG
                      Newark Part No.87F3424
                      Product RangeBP30 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSUPERIOR ELECTRIC
                      Manufacturer Part NoBP30-2BR10-B PKG
                      Newark Part No.87F3424
                      Product RangeBP30 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeBP30 Series
                      Current Rating30A
                      Voltage Rating1kV
                      Contact PlatingGold Plated Contacts
                      Connector MountingPanel Mount
                      Connector ColourBlack, Red
                      Contact MaterialBrass
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The BP30-2BR10-B PKG is a 30A black-red Binding Post with gold-plated brass contact and larger hex-nut. The double assembly 5-way® binding post are designed for faster, more accurate mounting on 19mm centers.

                      • Corrosion-resistant
                      • 1000V Voltage rating
                      • 10-32 Stud size

                      Applications

                      Industrial, Test & Measurement

                      Technical Specifications

                      Product Range

                      BP30 Series

                      Voltage Rating

                      1kV

                      Connector Mounting

                      Panel Mount

                      Contact Material

                      Brass

                      Current Rating

                      30A

                      Contact Plating

                      Gold Plated Contacts

                      Connector Colour

                      Black, Red

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.