
Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.480 |
| 5+ | $33.560 |
| 10+ | $29.180 |
Product Information
Alternatives for BP30GNN-1 PKG
2 Products Found
Product Overview
The BP30 series 5-WAY® Binding Post with standard fluted nut. It has positive-stop captive thumbnuts that allow space to make connections yet reduce the likelihood of accidentally contacting current carrying parts. It is available in red, white, blue, yellow, black and green. Current carrying parts are gold, nickel or tin plated brass for improved conductivity and corrosion resistance. Metal parts are recessed for user and instrument protection and none touch the mounting panel. It is Underwriters Laboratories recognized component. Larger stud single assembly types have the same features as types have a larger #10 to 32 stud for behind the panel connections. Grounding type is made of polished nickel plated brass.
Applications
Industrial
Technical Specifications
BP30 Series
1kV
Panel Mount
Brass
30A
Nickel Plated Contacts
Green
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
