Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRP250GR
Newark Part No.06F677
Product RangeRP250 Series
Your Part Number
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $236.820 |
| 5+ | $217.880 |
Price for:Each
Minimum: 1
Multiple: 1
$236.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRP250GR
Newark Part No.06F677
Product RangeRP250 Series
Technical Datasheet
Product RangeRP250 Series
Voltage Rating600VAC
Current Rating250A
Connector MountingCable Mount
Contact Termination TypeWire Wrap
SVHCNo SVHC (27-Jun-2018)
Product Overview
The RP250GR is a 250A red pin-type Test Receptacle with gold-plated brass contacts and nylon 6 insulation. The SUPERCON® receptacle has colour-matched nylon caps and body. All plastic parts of a receptacle are moulded through in the same colour to permit more rapid and accurate circuit identification on both the front and back of the panel when installed. Wiring connections are made to a threaded stud by wire wraparound, by lug or bus bar connection. Designed to provide safe, rapid and positive panel board connections.
- Simplified, quick to assemble
- Positive-Grip plug design
- Nylon plastic parts
- UL94V-2 Flammability rating for insulation material
- Accepts 2 to 250MCM wire size
Applications
Test & Measurement, Industrial, Power Management
Technical Specifications
Product Range
RP250 Series
Voltage Rating
600VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2018)
Gender
Receptacle
Current Rating
250A
Contact Termination Type
Wire Wrap
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
