Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRP25GY
Newark Part No.06F055
Product RangeSupercon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $56.700 |
Price for:Each
Minimum: 10
Multiple: 1
$567.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRP25GY
Newark Part No.06F055
Product RangeSupercon Series
Technical Datasheet
Connector TypeTest Socket
For Use With-
Breakdown Voltage-
Current Rating25A
Wire Size AWG Max-
Insulator Colour-
Product RangeSupercon Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Type
Test Socket
Breakdown Voltage
-
Wire Size AWG Max
-
Product Range
Supercon Series
For Use With
-
Current Rating
25A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability