Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRP50GBL
Newark Part No.06F009
Product RangeSupercon Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
10+ | $84.510 |
25+ | $77.940 |
Price for:Each
Minimum: 10
Multiple: 1
$845.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRP50GBL
Newark Part No.06F009
Product RangeSupercon Series
Technical Datasheet
Connector TypeTest Socket
For Use With-
Breakdown Voltage-
Current Rating50A
Wire Size AWG Max-
Insulator Colour-
Product RangeSupercon Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The Supercon series Electrical Connector provides rapid and positive panel board connection. This SUPERCON® series connector features a functional plug design for handling ease and comfort. The 25, 50 and 100A versions are rated with 125 to 250VAC/VDC current interrupting, 600V un-energized connect or disconnect use only. Wiring to the same plug can be soldered or solderless. Cable fastening screws permit a wide range of cable sizes. Wiring connections to threaded stud by wire wrap-around, lug or bus bar. It is available in black, yellow, red, blue, green and white colours.
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Test Socket
Breakdown Voltage
-
Wire Size AWG Max
-
Product Range
Supercon Series
For Use With
-
Current Rating
50A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate