New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Switches
                                                                                                  Print Page

                                                                                                  HV210

                                                                                                  Pressure Switch, 10 Inch-H2O

                                                                                                  SUPERIOR SENSORS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SUPERIOR SENSORS HV210
                                                                                                  SUPERIOR SENSORS HV210
                                                                                                  SUPERIOR SENSORS HV210
                                                                                                  SUPERIOR SENSORS HV210
                                                                                                  SUPERIOR SENSORS HV210
                                                                                                  ManufacturerSUPERIOR SENSORS
                                                                                                  Manufacturer Part NoHV210
                                                                                                  Newark Part No.77AK7008
                                                                                                  Product RangeHV Series
                                                                                                  Also Known AsHV210-SM02-C
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  54 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$55.260
                                                                                                  10+$50.110
                                                                                                  25+$43.370
                                                                                                  100+$40.150
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $55.26
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SUPERIOR SENSORS
                                                                                                  ManufacturerSUPERIOR SENSORS
                                                                                                  Manufacturer Part NoHV210
                                                                                                  Newark Part No.77AK7008
                                                                                                  Product RangeHV Series
                                                                                                  Also Known AsHV210-SM02-C
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Operating Pressure Max10Inch-H2O
                                                                                                  Product RangeHV Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  HV210 is a HV series differential low pressure sensor. HV series family offers the industry's highest performing and most flexible differential low pressure sensors for HVAC (Heating, Ventilation, and Air Conditioning) applications. Targeting pressure ranges from as low as 0.1" inH2O (water column) to 60" inH2O with industry leading 16bits of resolution for each range supported. Competing solutions degrade as pressure range is lowered but, Superior's HV series with multi‐range capability enabled maintains optimal performance from 60" inH2O down to even 0.1" inH2O. HV series employs Superior's proprietary NimbleSense™ architecture to create industry's first generation of smart sensors. NimbleSense™ provides very high dynamic range to enable a single device to cover entire range of HVAC pressure requirements. Constructed with high reliability plastic enclosure. It provides ideal combination of very high performance and reliability while ensuring a high volume cost effective solution.

                                                                                                  • Highly integrated sensor with ADC and DSP
                                                                                                  • Integrated 50/60Hz notch filter
                                                                                                  • Very high accuracy +/‐ 0.1% of selected range, +/‐ 0.1% FSS long term stability
                                                                                                  • Temperature compensated range from 0°C to 50°C, supply voltage compensation
                                                                                                  • Fully integrated compensation math, standard I2C and SPI interface
                                                                                                  • Supply voltage range from 2.8V to 3.5V, Life cycle of 1M pressure cycles
                                                                                                  • 7 number of FS pressure ranges, ±0.1 to ±10 inH2O specified FS range extents
                                                                                                  • 500 inH2O common mode pressure, 40 inH2O proof pressure, 120 nH2O burst pressure
                                                                                                  • 111Hz typical data update rate
                                                                                                  • 0.1 to 10Hz BW corner frequency extents, 0.0005Pa/mV supply rejection

                                                                                                  Technical Specifications

                                                                                                  Operating Pressure Max

                                                                                                  10Inch-H2O

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  HV Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.