New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Switches
                                                                                                  Print Page

                                                                                                  ND005D

                                                                                                  Pressure Switch, 5 psi

                                                                                                  SUPERIOR SENSORS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SUPERIOR SENSORS ND005D
                                                                                                  SUPERIOR SENSORS ND005D
                                                                                                  SUPERIOR SENSORS ND005D
                                                                                                  SUPERIOR SENSORS ND005D
                                                                                                  SUPERIOR SENSORS ND005D
                                                                                                  SUPERIOR SENSORS ND005D
                                                                                                  SUPERIOR SENSORS ND005D
                                                                                                  SUPERIOR SENSORS ND005D
                                                                                                  ManufacturerSUPERIOR SENSORS
                                                                                                  Manufacturer Part NoND005D
                                                                                                  Newark Part No.77AK7009
                                                                                                  Product RangeND Series
                                                                                                  Also Known AsND005D-SM02-M
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$32.500
                                                                                                  10+$29.480
                                                                                                  25+$25.510
                                                                                                  100+$23.620
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $32.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SUPERIOR SENSORS
                                                                                                  ManufacturerSUPERIOR SENSORS
                                                                                                  Manufacturer Part NoND005D
                                                                                                  Newark Part No.77AK7009
                                                                                                  Product RangeND Series
                                                                                                  Also Known AsND005D-SM02-M
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Voltage Rating3.5V
                                                                                                  Operating Pressure Max5psi
                                                                                                  Supply Current5mA
                                                                                                  Product RangeND Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  ND005D is a ND series differential pressure sensor for industrial applications. Based on Superior’s NimbleSense™ architecture, ND series family extends operating temperature down to ‐20 and up to 85°C, while increasing pressures up to 5psi (345mBar). Additionally, ND utilizes company’s proprietary Multi‐Range™ technology to create industry’s widest dynamic range. It offers multiple pressure ranges in single package thus minimizing number of sensor variants required to support demanding functional requirements of various industrial market segments. It is ideal for wide variety of industrial applications from air curtains to aeronautics, from environmental chambers to eye surgery equipment and from UAVs to 3D printing. Constructed with high reliability plastic enclosure. It provides ideal combination of very high performance and reliability at extended temp ranges while ensuring customers have high volume, cost effective solution optimized for wide array of industrial requirements.

                                                                                                  • Highly integrated sensor with ADC and DSP
                                                                                                  • 16bit resolution (each selected range), exceptional zero stability, integrated 50/60Hz notch filter
                                                                                                  • 1-200Hz, selectable bandwidth filter, output data rate up to 444Hz
                                                                                                  • Very high accuracy +/‐ 0.05% of selected range, long term stability +/‐ 0.05% FSS
                                                                                                  • Silicon gel protection on psi rated models, temperature compensated range from ‐20°C to 85°C
                                                                                                  • Fully integrated compensation math, standard I2C and SPI interface
                                                                                                  • Supply voltage range from 2.8V to 3.5V, life cycle of 1M pressure cycles
                                                                                                  • Medium pressure (inH2O ranges), ±0.5 to ±5.0psi specified FS range extents
                                                                                                  • 25psi common mode pressure, 15psi proof pressure, 20psi burst pressure
                                                                                                  • 1.0 to 200Hz BW corner frequency extent

                                                                                                  Technical Specifications

                                                                                                  Voltage Rating

                                                                                                  3.5V

                                                                                                  Supply Current

                                                                                                  5mA

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Operating Pressure Max

                                                                                                  5psi

                                                                                                  Product Range

                                                                                                  ND Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.