Print Page
KRL2012E-M-R002-G-T5
SMD Current Sense Resistor, 2 mohm, KRL Series, 0805 Wide [2012 Metric], 1 W, ± 2%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUSUMU
Manufacturer Part NoKRL2012E-M-R002-G-T5
Newark Part No.72AK4945
Product RangeKRL Series
Technical Datasheet
2,065 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.636 |
| 25+ | $0.310 |
| 50+ | $0.294 |
| 100+ | $0.277 |
| 250+ | $0.241 |
| 500+ | $0.219 |
| 1000+ | $0.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL2012E-M-R002-G-T5
Newark Part No.72AK4945
Product RangeKRL Series
Technical Datasheet
Resistance2mohm
Product RangeKRL Series
Resistor Case / Package0805 Wide [2012 Metric]
Power Rating1W
Resistance Tolerance± 2%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length2mm
Product Width2mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2mohm
Resistor Case / Package
0805 Wide [2012 Metric]
Resistance Tolerance
± 2%
Temperature Coefficient
± 50ppm/°C
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
2mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability