Print Page
RR1220P-2740-B-M-T5
SMD Chip Resistor, 274 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR1220P-2740-B-M-T5
Newark Part No.28K1106
Product RangeRR Series
Technical Datasheet
Resistance274ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating100mW
Product RangeRR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
274ohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Product Range
RR Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate